Molex 51117-1605 technical specifications.
| Current Rating | 6A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 51117 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51117-1605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.