Molex 51127-2005 technical specifications.
| Contact Gender | Female |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Pitch | 1.24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51127 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51127-2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
