Molex 511390200 technical specifications.
| Contact Gender | Male |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | 51139 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 511390200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.