Molex 51142-0200 technical specifications.
| Contact Gender | Female |
| Current Rating | 10A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 6.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51142 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51142-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
