Molex 51143-0105 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51143 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51143-0105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.