This Molex 511440900 is a 9-contact RCP crimp cable mount housing with a terminal pitch of 3.96mm, suitable for operating temperatures between -40°C and 105°C. It is designed for use in cable mount applications and features a straight body orientation. The housing has a maximum current rating of 6A per contact and a maximum voltage rating of 250V.
Molex 511440900 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 6/ContactA |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 511440900 to view detailed technical specifications.
No datasheet is available for this part.