
This female header connector features 2 contacts in a single row with a 1.25mm pitch. Designed for cable mounting with a straight orientation, it utilizes crimp termination and offers a locking mechanism. The connector has a natural insulator, a depth of 6.2mm, length of 5.72mm, and width of 1.8mm. Operating within a temperature range of -40°C to 85°C, it is RoHS compliant and contains lead.
Molex 51146-0200 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Depth | 6.2mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Contains Lead |
| Length | 5.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 51146 |
| Termination | Crimp |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51146-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
