
1.25mm pitch, 3-position, 1-row female receptacle connector for free-hanging, cable mounting. Features straight orientation, crimp terminal termination, and a locking mechanism. Constructed with PBT and polyester body material in a natural housing color. Operates within a temperature range of -40°C to 85°C.
Molex 51146-0300 technical specifications.
| Body Material | PBT, Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 6.2mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 6.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PanelMate |
| Termination | Crimp |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51146-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
