
This female header connector features 4 contacts in a single row with a 1.25mm pitch. Designed for free-hanging, cable mounting, it offers a straight orientation and crimp terminal termination. The natural colored, female socket contacts are tin plated and the connector operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, with a compact footprint measuring 8.22mm in length, 1.8mm in width, and 6.2mm in depth.
Molex 51146-0400 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 6.2mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 8.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PanelMate™ 51146 |
| Termination | Crimp |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51146-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
