This female, straight board connector features 9 contacts arranged in a single row with a 1.25mm pitch. Designed for cable mounting and surface mount applications, it offers a 1A current rating and 125V DC rated voltage. The tin-plated contacts and natural insulator contribute to its robust design, operating within a temperature range of -40°C to 85°C. This lead-free, RoHS, and Reach SVHC compliant component is supplied in bulk packaging.
Molex 51146-0900 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 1.8mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 14.47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51146 |
| Termination | Crimp |
| DC Rated Voltage | 125V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51146-0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.