Molex 51146-1000 technical specifications.
| Package/Case | 125 |
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51146 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51146-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.