14-position, 1-row female receptacle connector with a 1.25mm pitch. Features straight orientation and crimp termination for free-hanging, cable mounting. Rated for 1A current and 125V DC, with tin-plated female socket contacts. Constructed with PBT/Polyester body material in a natural color, this RoHS compliant connector operates between -40°C and 85°C.
Molex 51146-1400 technical specifications.
| Body Material | PBT, Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PanelMate™ 51146 |
| Termination | Crimp |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51146-1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.