
This 20-position female receptacle connector features a 1.25mm pitch and is designed for cable mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS regulations and is lead free. It is available in bulk packaging with 4800 pieces per package.
Molex 51146-2000 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Depth | 6.2mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 28.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51146 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51146-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
