The Molex 511460700 is a 7-contact RCP crimp cable mount housing with a terminal pitch of 1.25mm and a maximum operating temperature range of -40°C to 85°C. It is designed for use in applications requiring a straight body orientation and can handle a maximum current rating of 1A per contact. The housing is suitable for use in environments with a maximum voltage rating of 125V. The Molex 511460700 is part of the PanelMate series.
Molex 511460700 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 7 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | PanelMate™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 511460700 to view detailed technical specifications.
No datasheet is available for this part.