Molex 51154-1600 technical specifications.
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Orientation | Straight |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 51154-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.