Molex 51164-0205 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 28000 |
| Packaging | Bulk |
| Series | 51164 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51164-0205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.