Molex 51164-0505 technical specifications.
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 28000 |
| Packaging | Bulk |
| Series | 51164 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51164-0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
