Molex 51164-0605 technical specifications.
| Package/Case | 0605 |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 14000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 51164 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51164-0605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.