Molex 51164-0705 technical specifications.
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 14000 |
| Packaging | Bulk |
| Series | 51164 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51164-0705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.