Molex 51164-0905 technical specifications.
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 11200 |
| Packaging | Bulk |
| Series | 51164 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51164-0905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.