Molex 51165-1346 technical specifications.
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 51165 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51165-1346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.