Female receptacle connector with 3 contacts in a single row, featuring a 2.5mm pitch and straight orientation. Designed for cable mounting with crimp termination, this connector offers a 10.7mm depth, 10mm length, and 6.6mm width. It operates within a temperature range of -40°C to 105°C, with a maximum voltage rating of 250V AC and 250.25kV DC. The connector is lead-free, low halogen, and Reach SVHC compliant, supplied in bulk packaging.
Molex 51191-0300 technical specifications.
| Contact Gender | Female |
| Depth | 10.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51191 |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51191-0300 to view detailed technical specifications.
No datasheet is available for this part.
