
Molex 51194-0800 technical specifications.
| Color | Natural |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 6.4mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51194 |
| Termination | Cable |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51194-0800 to view detailed technical specifications.
No datasheet is available for this part.
