Molex 51204-1200 technical specifications.
| Current Rating | 430A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51204 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51204-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.