This 5-position, female receptacle connector features a 2mm pitch and crimp termination. It is available in quantities of 1000 in bulk packaging. The connector is RoHS compliant but does not meet glow wire compliance standards.
Molex 51216-0500 technical specifications.
| Contact Gender | Female |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 51216 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51216-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.