The 51216-1300 is a 13-position female crimp terminal from Molex, featuring a 2mm pitch and packaged in bulk quantities of 500. It is compliant with RoHS regulations and Reach SVHC standards. The terminal is designed for crimp termination and is available in a single row configuration.
Molex 51216-1300 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51216 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51216-1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.