
Molex 51217-1305 technical specifications.
| Number of Circuits | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51217 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51217-1305 to view detailed technical specifications.
No datasheet is available for this part.