Molex 512170405 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 11.1 |
| Product Depth (mm) | 5.45 |
| Product Height (mm) | 3.3 |
| Product Weight (g) | 0.045 |
| Type | Retainer |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 512170405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.