Connector Accessories Wire-to-Board Retainer Polyester Gray 6 POS Bag
Molex 512170605 technical specifications.
| Type | Retainer |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 512170605 to view detailed technical specifications.
No datasheet is available for this part.