
Molex 51227-0700 technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 51227 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 51227-0700 to view detailed technical specifications.
No datasheet is available for this part.