Molex 51233-2011 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Current Rating | 3.5A |
| Depth | 19.7mm |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 180 |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.9972mm |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51233-2011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.