Molex 51238-1211 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Type | Female Socket |
| Current Rating | 4A |
| Housing Color | Black |
| Length | 20.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | CRC™ 51238 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51238-1211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.