Conn CRC Connector F 30 POS 3mm Crimp ST Panel Mount Tray
Checking distributor stock and pricing after the page loads.
| Contact Material | Stainless Steel |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 30 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Vertical |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51238 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |