This 12-position rectangular connector features a 10-row configuration with a pitch of 3mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and meets Reach SVHC requirements. It is available in a tray packaging with 75 units per package.
Molex 51239-1201 technical specifications.
| Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 75 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51239 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51239-1201 to view detailed technical specifications.
No datasheet is available for this part.