Molex 51281-0794 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Number of Circuits | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51281 |
| Stackable | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 51281-0794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.