Molex 51281-2494 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 51281-2494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.