Molex 51296-3433 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| Series | 51296 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51296-3433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.