Molex 51296-6093 technical specifications.
| Contact Location | Bottom |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51296 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 51296-6093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.