The 512964093 is a right-angle FFC/FPC connector with 40 SKT contacts, a 0.5mm terminal pitch, and a single row configuration. It features a solder termination method and is designed for surface mount applications. The connector has a maximum operating temperature range of -20°C to 85°C and a maximum voltage rating of 50V. It is rated for a maximum current of 0.5A per contact.
Molex 512964093 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 512964093 to view detailed technical specifications.
No datasheet is available for this part.