Molex 51297-0471 technical specifications.
| Color | Black, Grey |
| Contact Material | Bronze |
| Current Rating | 12.5A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 4.8mm |
| Reach SVHC Compliant | Yes |
| Series | 51297 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51297-0471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.