Molex 51336-0510 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 4 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 10000 |
| Packaging | Bag |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 51336 |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51336-0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.