This 8-position IDC rectangular connector features a 1.25mm pitch and is rated for 100V and 1.5A. The contact material is bronze with a tin plating. The connector is RoHS compliant and has a non-compliant glow wire rating. It has 7 circuits and a termination type of IDC.
Molex 51336-0810 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 7 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 51336 |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51336-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.