The Molex 51336-0910 is a 9-position IDC connector with a 1.25mm pitch, rated for 100V and 1.5A. It features a free-hanging mount and is available in bulk packaging. The connector is made with bronze contacts plated with tin and is RoHS compliant. It is suitable for use with discrete wire or cable, with a maximum wire gauge of 28AWG and a minimum of 26AWG.
Molex 51336-0910 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 51336 |
| Termination | IDC |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 51336-0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.