20-position, 2-row board-to-board receptacle connector with a 0.4mm pitch. Features gold-plated bronze contacts for reliable connectivity and a straight, surface-mount termination style. Designed for slim stacking applications with a mated height of 1.5mm and a compact 3.4mm depth. Operates within a temperature range of -25°C to 85°C, rated for 50V and 300mA, and supplied on tape and reel for automated assembly.
Molex 51338-0274 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.4mm |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 7.26mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SlimStack™ 51338 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51338-0274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.