
22-circuit, 2-row vertical receptacle connector featuring J-leads and solder tabs for board-to-board and mezzanine applications. Constructed with bronze contacts and gold plating, it offers a 0.4mm pitch and 1.1mm row spacing. Rated for 50V AC/DC and 300mA, this surface-mount component operates within a temperature range of -25°C to 85°C. The black housing is UL94 V-0 flammability rated and low halogen.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51338-2274 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Mated Stacking Heights | 1.5mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 625 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.1mm |
| Series | SlimStack 51338 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51338-2274 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
