Molex 51345-1872 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Female |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 51345-1872 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.