Molex 51346-0212 technical specifications.
| Terminal Pitch (mm) | 3.3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 9.3 |
| Product Depth (mm) | 9.2 |
| Product Height (mm) | 24.65 |
| Product Weight (g) | 9 |
| Type | Housing |
| Gender | M |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 4/ContactA |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 51346-0212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.