Molex 513470600 technical specifications.
| Contact Gender | Female |
| Current Rating | 4A |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.3mm |
| Series | 51347 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 513470600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.