Molex 51353-2006 technical specifications.
| Gender | Receptacle |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51353-2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.