
2.00mm pitch wire-to-board receptacle housing, featuring a dual-row configuration with 24 positions and 24 contacts. This female connector offers a 3A current rating and a 250V AC/DC working voltage, with a maximum operating temperature of 85°C. Constructed from white Nylon with Tin, Lead contact plating, it boasts a UL94 V-0 flammability rating and is low halogen. Designed for cable and surface mount applications, it supports crimp termination and provides positive locking for secure connections.
Molex 51353-2400 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 10.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 27.4mm |
| Material | Nylon |
| Mating Cycles | 30 |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable, Surface Mount |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 51353 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 9.3mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51353-2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.